This 128Mb NOR flash memory device features a 1-bit address bus and supports SPI and serial interfaces. It is packaged in a SOIC case and is available in a tray packaging format. The device operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and does not offer radiation hardening.
Spansion S25FL128SAGMFIR13 technical specifications.
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL128SAGMFIR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.