The S25FL128SDPMFIG10 is a 128Mb NOR flash memory device with a 1-bit address bus width and SPI interface. It operates within a temperature range of -40°C to 85°C and is packaged in bulk. This device is compliant with RoHS regulations and does not feature radiation hardening.
Spansion S25FL128SDPMFIG10 technical specifications.
| Address Bus Width | 1b |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL128SDPMFIG10 to view detailed technical specifications.
No datasheet is available for this part.