The S25FL129P0XBHI210 is a 128Mb NOR flash memory device from Spansion, featuring a memory size of 256KB and a maximum operating frequency of 104MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is available in a BGA package and is compliant with RoHS regulations. It supports SPI and serial interfaces and has a page size of 256 bytes.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 1b |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 338 |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FL-P |
| RoHS | Compliant |