
The S25FL129P0XNFI013 is a 128Mb NOR FLASH memory device with a memory size of 256KB. It operates at a maximum frequency of 104MHz and supports the SPI interface. The device is rated for a maximum operating temperature of 85°C and a supply voltage range of 2.7-3.6V. It is packaged in tape and reel quantities of 2500 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time | 1.5ms |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FL-P |
| RoHS | Compliant |
