This 32Mb SPI NOR FLASH memory device from Spansion operates within a temperature range of -40°C to 85°C. It is available in a rail/tube packaging configuration. The device is compliant with RoHS regulations and is not radiation hardened.
Spansion S25FL132K0XNFI011 technical specifications.
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 792 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FL-K |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL132K0XNFI011 to view detailed technical specifications.
No datasheet is available for this part.
