This 32Mb NOR flash memory device features a 24-bit address bus width and supports SPI and serial interfaces. It operates at a supply voltage of 3V and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a minimum operating temperature of -40°C. The memory is organized into pages of 256 bytes each.
Spansion S25FL132K0XNFIQ13 technical specifications.
| Address Bus Width | 24b |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Page Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL132K0XNFIQ13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.