Spansion S25FL164K0XBHI020 technical specifications.
| Package/Case | TBGA |
| Density | 64Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 676 |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FL-K |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL164K0XBHI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.