Spansion S25FL164K0XMFIQ13 technical specifications.
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Density | 64Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Page Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL164K0XMFIQ13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.