The S25FL164K0XNFIQ11 is a 64Mb NOR flash memory device from Spansion. It operates at a supply voltage of 3V and features a 24-bit address bus width. This device is designed to function within a temperature range of -40°C to 85°C. The S25FL164K0XNFIQ11 is compliant with RoHS regulations.
Spansion S25FL164K0XNFIQ11 technical specifications.
| Address Bus Width | 24b |
| Density | 64Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Page Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL164K0XNFIQ11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.