Spansion S25FL216K0PMFI011 technical specifications.
| Access Time | 5ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256B |
| Frequency | 65MHz |
| Interface | SPI, Serial |
| Max Frequency | 65MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1183 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S25FL216K |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL216K0PMFI011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
