Spansion S25FL256SDPNFV003 technical specifications.
| Address Bus Width | 32b |
| Density | 256Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S25FL256SDPNFV003 to view detailed technical specifications.
No datasheet is available for this part.