Spansion S25FL512SAGBHI310 technical specifications.
| Address Bus Width | 32b |
| Package/Case | BGA |
| Density | 512Mb |
| Frequency | 133MHz |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | NOR, FLASH, |
| Min Supply Voltage | 2.7V |
| Packaging | Bulk |
| Page Size | 512B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL512SAGBHI310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
