
The S25FL512SAGMFI011 is a 512Mb NOR FLASH memory device with a 32-bit address bus width and a maximum operating frequency of 133MHz. It is available in a lead-free SOIC package and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 85°C and requires a minimum supply voltage of 2.7V and a maximum supply voltage of 3.6V.
Spansion S25FL512SAGMFI011 technical specifications.
| Address Bus Width | 32b |
| Package/Case | SOIC |
| Density | 512Mb |
| Frequency | 133MHz |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Bulk |
| Page Size | 512B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL512SAGMFI011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
