NOR Flash Parallel/Serial 3V/3.3V 512Mbit 8ns 16-Pin SOIC T/R
Spansion S25FL512SAGMFIG13 technical specifications.
| Address Bus Width | 32b |
| Package/Case | SOIC |
| Density | 512Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Page Size | 512B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL512SAGMFIG13 to view detailed technical specifications.
No datasheet is available for this part.