Spansion S25FL512SDPMFI010 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 66MHz |
| Interface | SPI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | S25FL512S |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL512SDPMFI010 to view detailed technical specifications.
No datasheet is available for this part.