Spansion S29AL004D55MAIR10 technical specifications.
| Package/Case | SOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29AL004D55MAIR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.