Spansion S29AL008D70BFI010 technical specifications.
| Access Time | 70ns |
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29AL008D70BFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.