Spansion S29AL008D70BFI013 technical specifications.
| Access Time-Max | 70ns |
| Package/Case | FBGA |
| Density | 8388608b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1000000B |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29AL008D70BFI013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.