Spansion S29AL008J55BFIR2 technical specifications.
| Package/Case | FBGA |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29AL008J55BFIR2 to view detailed technical specifications.
No datasheet is available for this part.