This 16Mb NOR flash memory device features an access time of 90ns and operates at a maximum supply voltage of 3.6V with a nominal supply current of 35mA. It is packaged in a TSOP package and is suitable for surface mount applications. The device is RoHS compliant and has a memory size of 2000000 bits. It can operate over a temperature range of -40°C to 85°C and supports asynchronous interface.
Spansion S29AL016D90TFI010# technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2000000B |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 35mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29AL016D90TFI010# to view detailed technical specifications.
No datasheet is available for this part.