Spansion S29AL016J55TFI040 technical specifications.
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Spansion S29AL016J55TFI040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.