Spansion S29AL032D70BFI040 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 286 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | S29AL032D |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29AL032D70BFI040 to view detailed technical specifications.
No datasheet is available for this part.