Spansion S29AS016J70BFI042 technical specifications.
| Address Bus Width | 20b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S29AS016J70BFI042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.