
Spansion S29AS016J70TFI040 technical specifications.
| Access Time | 55ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 1.65V |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AS-J |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S29AS016J70TFI040 to view detailed technical specifications.
No datasheet is available for this part.
