The S29CD016J0MFAM012 is a 16Mb NOR flash memory device from Spansion. It operates at a supply voltage of 2.6V and is packaged in a BGA package. The device is rated to operate over a temperature range of -40°C to 125°C. It is not radiation hardened and is not RoHS compliant.
Spansion S29CD016J0MFAM012 technical specifications.
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 16Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S29CD016J0MFAM012 to view detailed technical specifications.
No datasheet is available for this part.