The S29CL032J0PQFM010 is a 32Mb NOR flash memory device from Spansion. It features a 20-bit address bus and operates at a maximum temperature of 125°C. The device is packaged in a PQFP and is available in tape and reel packaging. It is compliant with RoHS regulations and does not have radiation hardening. The S29CL032J0PQFM010 is designed for use in parallel interface applications.
Spansion S29CL032J0PQFM010 technical specifications.
| Address Bus Width | 20b |
| Package/Case | PQFP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29CL032J0PQFM010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.