
The S29GL01GP11FFCR10 is a 1Gb parallel NOR flash memory device with an access time of 110ns. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a TSOP package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The S29GL01GP11FFCR10 is RoHS compliant and is available in a tray packaging with 180 units per package.
Spansion S29GL01GP11FFCR10 technical specifications.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 180 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GL-P |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL01GP11FFCR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.