Spansion S29GL01GP11FFI020 technical specifications.
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL01GP11FFI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.