This 1Gb NOR flash memory features a parallel interface and is packaged in a TSOP package. It operates over a temperature range of -40°C to 85°C. The memory type is NOR, and it is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Spansion S29GL01GP11TAI010 technical specifications.
| Package/Case | TSOP |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S29GL01GP11TAI010 to view detailed technical specifications.
No datasheet is available for this part.