
The S29GL01GP11TFCR20 is a 1Gb NOR flash memory device with an access time of 110ns. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a TSOP package and is designed for surface mount applications. It can withstand an operating temperature range of 0°C to 85°C. The S29GL01GP11TFCR20 is a RoHS compliant device and is part of the S29GL-P series.
Spansion S29GL01GP11TFCR20 technical specifications.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 91 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29GL-P |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL01GP11TFCR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
