This 1GB NOR flash memory device operates within a temperature range of -40°C to 85°C and is designed for surface mount applications in a TSOP package. It supports a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The access time is maximally 110ns, and it features a parallel interface.
Spansion S29GL01GP11TFIR1 technical specifications.
| Access Time-Max | 110ns |
| Package/Case | TSOP |
| Height | 1mm |
| Interface | Parallel |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1GB |
| Memory Type | NOR, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL01GP11TFIR1 to view detailed technical specifications.
No datasheet is available for this part.