
The S29GL01GS11TFIV10 is a 1Gb parallel NOR FLASH memory from Spansion, featuring a memory size of 128KB and a maximum operating temperature of 85°C. It operates at a maximum supply voltage of 3.6V and has a minimum supply voltage of 2.7V. The device is packaged in a TSOP package and is compliant with RoHS regulations.
Spansion S29GL01GS11TFIV10 technical specifications.
| Access Time | 110ns |
| Address Bus Width | 26b |
| Package/Case | TSOP |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Package Quantity | 91 |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GL-S |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL01GS11TFIV10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
