Spansion S29GL032A11-TFIR30 technical specifications.
| Access Time | 120ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Lead Pitch | 0.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Programming Voltage | 3V |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL032A11-TFIR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
