Spansion S29GL032N90FAI010 technical specifications.
| Address Bus Width | 21b |
| Package/Case | BGA |
| Density | 32MB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S29GL032N90FAI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.