The S29GL032N90FAI030 is a 32Mb NOR flash memory device with a parallel interface. It is packaged in a BGA package and operates over a temperature range of -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging format.
Spansion S29GL032N90FAI030 technical specifications.
| Package/Case | BGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S29GL032N90FAI030 to view detailed technical specifications.
No datasheet is available for this part.