This 32Mb NOR flash memory device features an access time of 90ns and operates within a temperature range of -40°C to 85°C. It is packaged in a BGA package and is designed for surface mount applications. The device is RoHS compliant and operates at a nominal supply current of 50mA, with a maximum supply voltage of 3.6V.
Spansion S29GL032N90FFI023 technical specifications.
| Access Time | 90ns |
| Package/Case | BGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL032N90FFI023 to view detailed technical specifications.
No datasheet is available for this part.