This 64Mb NOR flash memory device features a parallel interface and is packaged in a TSOP. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a tray packaging format.
Spansion S29GL064N11TFIV13 technical specifications.
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL064N11TFIV13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.