Spansion S29GL064S70BHI030 technical specifications.
| Package/Case | FBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8000000B |
| Memory Type | CMOS, , NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion S29GL064S70BHI030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
