Spansion S29GL064S70TFI010 technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | CMOS, , NOR |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion S29GL064S70TFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.