This 128Mb NOR flash memory operates at 1.8V with a maximum supply current of 90mA. It features a maximum access time of 110ns and is available in a BGA package for surface mount applications. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Spansion S29GL128N11FFIV10 technical specifications.
| Access Time-Max | 110ns |
| Package/Case | BGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Type | NOR, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL128N11FFIV10 to view detailed technical specifications.
No datasheet is available for this part.