The S29GL128N90FFIR20 is a 128Mb NOR Flash memory device with an access time of 90ns. It operates at a supply voltage of 3.3V and is packaged in a BGA package for surface mount applications. The device is designed to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a maximum supply current of 90mA and supports asynchronous interface.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 90ns |
| Package/Case | BGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |