
The S29GL128P90FFCR12 is a 128Mb NOR FLASH memory device with an 8-bit data bus and an access time of 90ns. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 3.3V. The device is packaged in a FBGA package and is available in quantities of 400. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Spansion S29GL128P90FFCR12 technical specifications.
| Access Time | 90ns |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GL-P |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL128P90FFCR12 to view detailed technical specifications.
No datasheet is available for this part.
