The S29GL128P90FFIR12 is a 128Mb parallel NOR FLASH memory from Spansion, packaged in a LBGA. It operates at a supply voltage of 3V and has a temperature range of -40°C to 85°C. This device is RoHS compliant and available in a tape and reel packaging format with 400 units per package.
Spansion S29GL128P90FFIR12 technical specifications.
| Package/Case | LBGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GL-P |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL128P90FFIR12 to view detailed technical specifications.
No datasheet is available for this part.