
The S29GL128P90FFIR20 is a 128Mb NOR flash memory device with an access time of 90ns. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is lead free and RoHS compliant, making it suitable for surface mount applications. It has a supply current of 110mA and is designed for asynchronous operation.
Spansion S29GL128P90FFIR20 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | BGA |
| Density | 128Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL128P90FFIR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
