Spansion S29GL128S10DHIV20 technical specifications.
| Access Time | 100ns |
| Address Bus Width | 23b |
| Package/Case | FBGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Package Quantity | 260 |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GL-S |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL128S10DHIV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
