Spansion S29GL128S10FHI010 technical specifications.
| Address Bus Width | 23b |
| Package/Case | FBGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL128S10FHI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.