This 256Mb NOR flash memory features an access time of 110ns and operates at a maximum supply voltage of 3.6V. It is designed for use in surface mount applications and is packaged in a BGA package. The memory is RoHS compliant and has a nominal supply current of 60mA. It operates within a temperature range of -40°C to 85°C and is available in a tape and reel packaging format.
Spansion S29GL256M11FFIR22 technical specifications.
| Access Time | 110ns |
| Package/Case | BGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256M11FFIR22 to view detailed technical specifications.
No datasheet is available for this part.