The S29GL256N11FFI022 is a 256Mb NOR flash memory device from Spansion. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is packaged in a BGA package and is designed for surface mount applications. It has an access time of 110ns and a nominal supply current of 90mA. The S29GL256N11FFI022 is RoHS compliant and is available in a tape and reel packaging option.
Spansion S29GL256N11FFI022 technical specifications.
| Access Time | 110ns |
| Package/Case | BGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 90mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256N11FFI022 to view detailed technical specifications.
No datasheet is available for this part.