
The S29GL256N11TFI010 is a 256Mb NOR Flash memory device with a parallel interface, operating at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. It is packaged in a TSOP package and is suitable for surface mount applications. The device has an access time of 110ns and a supply current of 90mA. It is RoHS compliant and has a minimum operating temperature of -40°C, with a minimum supply voltage of 2.7V.
Spansion S29GL256N11TFI010 technical specifications.
| Access Time-Max | 110ns |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256N11TFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
