The S29GL256P10FAI022 is a 256Mb NOR flash memory device from Spansion. It features a parallel interface and is packaged in a BGA package. The device operates over a temperature range of -40°C to 85°C. It is not designed for radiation hardening and is not RoHS compliant.
Spansion S29GL256P10FAI022 technical specifications.
| Package/Case | BGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S29GL256P10FAI022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.